RS PRO 10μF Electrolytic Tantalum Electrolytic Capacitor 10V dc

Technical Document
Specifications
Brand
RS ProTechnology
Electrolytic
Capacitance
10µF
Voltage
10V dc
Mounting Type
Through Hole
Package/Case
B
Lead Pitch
2.5mm
Tolerance
±20%
Length
5mm
Depth
5mm
Height
8mm
Dimensions
5 x 5 x 8mm
Electrolyte Type
Solid
Maximum Operating Temperature
+125°C
Dissipation Factor
≤0.08%
Minimum Operating Temperature
-55°C
Dielectric Material Family
Tantalum
Tolerance Plus
+20%
Lead Diameter
0.5mm
Leakage Current
500 nA
Polarised
Positive
Tolerance Minus
-20%
Country of Origin
China
AED 787.50
AED 0.788 Each (In a Bag of 1000) (ex VAT)
AED 826.88
AED 0.827 Each (In a Bag of 1000) (inc. VAT)
1000
AED 787.50
AED 0.788 Each (In a Bag of 1000) (ex VAT)
AED 826.88
AED 0.827 Each (In a Bag of 1000) (inc. VAT)
Stock information temporarily unavailable.
1000
Stock information temporarily unavailable.
Quantity | Unit price | Per Bag |
---|---|---|
1000 - 2000 | AED 0.788 | AED 787.50 |
3000+ | AED 0.735 | AED 735.00 |
Technical Document
Specifications
Brand
RS ProTechnology
Electrolytic
Capacitance
10µF
Voltage
10V dc
Mounting Type
Through Hole
Package/Case
B
Lead Pitch
2.5mm
Tolerance
±20%
Length
5mm
Depth
5mm
Height
8mm
Dimensions
5 x 5 x 8mm
Electrolyte Type
Solid
Maximum Operating Temperature
+125°C
Dissipation Factor
≤0.08%
Minimum Operating Temperature
-55°C
Dielectric Material Family
Tantalum
Tolerance Plus
+20%
Lead Diameter
0.5mm
Leakage Current
500 nA
Polarised
Positive
Tolerance Minus
-20%
Country of Origin
China