RS PRO 10μF Multilayer Ceramic Capacitor MLCC, 25V dc V, 20%

Technical Document
Specifications
Brand
RS ProCapacitance
10µF
Voltage
25V dc
Package/Case
0603
Dielectric
X5R
Tolerance
20%
Dimensions
1.6x0.8x0.8
Length
1.6±0.2mm
Height
0.8±0.2mm
Maximum Operating Temperature
-125°C
Minimum Operating Temperature
-55°C
Country of Origin
Taiwan, Province Of China
AED 2,200.00
AED 0.55 Each (On a Reel of 4000) (ex VAT)
AED 2,310.00
AED 0.578 Each (On a Reel of 4000) (inc. VAT)
4000
AED 2,200.00
AED 0.55 Each (On a Reel of 4000) (ex VAT)
AED 2,310.00
AED 0.578 Each (On a Reel of 4000) (inc. VAT)
4000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProCapacitance
10µF
Voltage
25V dc
Package/Case
0603
Dielectric
X5R
Tolerance
20%
Dimensions
1.6x0.8x0.8
Length
1.6±0.2mm
Height
0.8±0.2mm
Maximum Operating Temperature
-125°C
Minimum Operating Temperature
-55°C
Country of Origin
Taiwan, Province Of China