Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 10μF Multilayer Ceramic Capacitor MLCC, 25V dc V, 20%

RS Stock No.: 271-0971Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Capacitance

10µF

Voltage

25V dc

Package/Case

0603

Dielectric

X5R

Tolerance

20%

Dimensions

1.6x0.8x0.8

Length

1.6±0.2mm

Height

0.8±0.2mm

Maximum Operating Temperature

-125°C

Minimum Operating Temperature

-55°C

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 70.00

AED 0.70 Each (In a Pack of 100) (ex VAT)

AED 73.50

AED 0.735 Each (In a Pack of 100) (inc. VAT)

RS PRO 10μF Multilayer Ceramic Capacitor MLCC, 25V dc V, 20%
Select packaging type

AED 70.00

AED 0.70 Each (In a Pack of 100) (ex VAT)

AED 73.50

AED 0.735 Each (In a Pack of 100) (inc. VAT)

RS PRO 10μF Multilayer Ceramic Capacitor MLCC, 25V dc V, 20%
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Capacitance

10µF

Voltage

25V dc

Package/Case

0603

Dielectric

X5R

Tolerance

20%

Dimensions

1.6x0.8x0.8

Length

1.6±0.2mm

Height

0.8±0.2mm

Maximum Operating Temperature

-125°C

Minimum Operating Temperature

-55°C

Country of Origin

Taiwan, Province Of China