RS PRO 10Ω 10% 225W Adjustable Wire Wound Resistor 50ppm/°C 21.6mm

Technical Document
Specifications
Brand
RS ProResistance
10Ω
Resistance Range
0 → 10Ω
Tolerance
10%
Power Rating
225W
Temperature Coefficient
50ppm/°C
Termination Style
Tab
Technology
Wire Wound
Mounting Style
Bracket
Case Style
Vitreous Enamel
Dimensions
21.6 x 3.2mm
Diameter
3.2mm
Length
21.6mm
Maximum Operating Temperature
+400°C
Construction
Wire Wound
Country of Origin
United Kingdom
AED 289.95
AED 289.95 Each (ex VAT)
AED 304.45
AED 304.45 Each (inc. VAT)
1
AED 289.95
AED 289.95 Each (ex VAT)
AED 304.45
AED 304.45 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 289.95 |
5 - 9 | AED 284.15 |
10 - 24 | AED 275.55 |
25+ | AED 263.95 |
Technical Document
Specifications
Brand
RS ProResistance
10Ω
Resistance Range
0 → 10Ω
Tolerance
10%
Power Rating
225W
Temperature Coefficient
50ppm/°C
Termination Style
Tab
Technology
Wire Wound
Mounting Style
Bracket
Case Style
Vitreous Enamel
Dimensions
21.6 x 3.2mm
Diameter
3.2mm
Length
21.6mm
Maximum Operating Temperature
+400°C
Construction
Wire Wound
Country of Origin
United Kingdom