Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO, 10Ω 100W Wire Wound Chassis Mount Resistor ±5%

RS Stock No.: 185-2422Brand: RS PRO
brand-logo
View all in Chassis Mount Resistors

Technical Document

Specifications

Brand

RS Pro

Resistance

10Ω

Power Rating

100W

Series

RSLPR100

Package/Case

Aluminium Housed

Tolerance

±5%

Technology

Wire Wound

Termination Style

Wire Lead

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+250°C

Dimensions

100 x 75 x 5.7mm

Overall Width

75mm

Overall Height

5.7mm

Overall Length

100mm

Country of Origin

India

Stock information temporarily unavailable.

AED 59.55

AED 59.55 Each (ex VAT)

AED 62.53

AED 62.53 Each (inc. VAT)

RS PRO, 10Ω 100W Wire Wound Chassis Mount Resistor ±5%

AED 59.55

AED 59.55 Each (ex VAT)

AED 62.53

AED 62.53 Each (inc. VAT)

RS PRO, 10Ω 100W Wire Wound Chassis Mount Resistor ±5%
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 59.55
5 - 9AED 53.70
10 - 19AED 49.50
20+AED 44.25

Technical Document

Specifications

Brand

RS Pro

Resistance

10Ω

Power Rating

100W

Series

RSLPR100

Package/Case

Aluminium Housed

Tolerance

±5%

Technology

Wire Wound

Termination Style

Wire Lead

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+250°C

Dimensions

100 x 75 x 5.7mm

Overall Width

75mm

Overall Height

5.7mm

Overall Length

100mm

Country of Origin

India