Technical Document
Specifications
Overall Diameter
51mm
Minimum Temperature Coefficient
-400ppm/°C
Power Rating
1kW
Termination Style
Solder Lug
Overall Length
375mm
Technology
Wire Wound
Maximum Temperature Coefficient
+400ppm/°C
Tolerance
±5%
Package/Case
Tubular
Resistance
10Ω
Series
RSSC
Brand
RS ProDimensions
51 (Dia.) x 375mm
Country of Origin
Mexico
Stock information temporarily unavailable.
Please check again later.
AED 440.30
Each (ex VAT)
AED 462.32
Each (inc VAT)
1
AED 440.30
Each (ex VAT)
AED 462.32
Each (inc VAT)
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 4 | AED 440.30 |
5 - 9 | AED 419.10 |
10 - 19 | AED 397.00 |
20+ | AED 374.15 |
Technical Document
Specifications
Overall Diameter
51mm
Minimum Temperature Coefficient
-400ppm/°C
Power Rating
1kW
Termination Style
Solder Lug
Overall Length
375mm
Technology
Wire Wound
Maximum Temperature Coefficient
+400ppm/°C
Tolerance
±5%
Package/Case
Tubular
Resistance
10Ω
Series
RSSC
Brand
RS ProDimensions
51 (Dia.) x 375mm
Country of Origin
Mexico