RS PRO 11 Piece Mechanical Tool Kit with Box

Technical Document
Specifications
Brand
RS ProSet Type
Mechanical
Set Contents
Hex Keys
Number of Pieces
11
Storage Type
Box
VDE/1000V Approved
No
Country of Origin
Taiwan, Province Of China
Product details
Drain Plug Key Set
A drain plug key set for the easy removal of drain plugs from engines, gearboxes and back axles of all popular vehicles. The set comprises of 7 hex keys 3/8 in., 8mm, 9mm, 10mm, 12mm, 14mm and 17mm, 4 square drive keys 8mm, 3/8 in., 11mm and 13mm and onr T bar. Supplied in a blow moulded polypropylene case.
AED 213.30
AED 213.30 Each (ex VAT)
AED 223.96
AED 223.96 Each (inc. VAT)
1
AED 213.30
AED 213.30 Each (ex VAT)
AED 223.96
AED 223.96 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProSet Type
Mechanical
Set Contents
Hex Keys
Number of Pieces
11
Storage Type
Box
VDE/1000V Approved
No
Country of Origin
Taiwan, Province Of China
Product details
Drain Plug Key Set
A drain plug key set for the easy removal of drain plugs from engines, gearboxes and back axles of all popular vehicles. The set comprises of 7 hex keys 3/8 in., 8mm, 9mm, 10mm, 12mm, 14mm and 17mm, 4 square drive keys 8mm, 3/8 in., 11mm and 13mm and onr T bar. Supplied in a blow moulded polypropylene case.