RS PRO 11 Step Aluminium Extension Ladder, 7000mm Open Length

RS Stock No.: 285-130Brand: RS PRO
brand-logo
View all in Extension Ladders

Technical Document

Specifications

Brand

RS Pro

Closed Length

3000mm

Number of Treads

11

Stiles Material

Aluminium

Tread Material

Aluminium

Number of Sections

3

Open Length

7000mm

Maximum Load

150kg

Weight

28.3kg

Country of Origin

United Kingdom

AED 5,488.56

AED 5,488.56 Each (ex VAT)

AED 5,762.99

AED 5,762.99 Each (inc. VAT)

RS PRO 11 Step Aluminium Extension Ladder, 7000mm Open Length

AED 5,488.56

AED 5,488.56 Each (ex VAT)

AED 5,762.99

AED 5,762.99 Each (inc. VAT)

RS PRO 11 Step Aluminium Extension Ladder, 7000mm Open Length

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Closed Length

3000mm

Number of Treads

11

Stiles Material

Aluminium

Tread Material

Aluminium

Number of Sections

3

Open Length

7000mm

Maximum Load

150kg

Weight

28.3kg

Country of Origin

United Kingdom