Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 11 Tooth Pilot Sprocket 08B-1 Chain Type

RS Stock No.: 146-5436Brand: RS PRO
brand-logo
View all in Sprockets

Technical Document

Specifications

Brand

RS Pro

Number Of Teeth

11

To Fit British Standard Chain Type

08B-1

Bore Type

Pilot

Maximum Bore Diameter

10mm

Pitch Diameter

45.07mm

Material

Steel

Sprocket Width

25mm

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 37.01

AED 37.01 Each (ex VAT)

AED 38.86

AED 38.86 Each (inc. VAT)

RS PRO 11 Tooth Pilot Sprocket 08B-1 Chain Type

AED 37.01

AED 37.01 Each (ex VAT)

AED 38.86

AED 38.86 Each (inc. VAT)

RS PRO 11 Tooth Pilot Sprocket 08B-1 Chain Type
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 37.01
5 - 9AED 36.86
10 - 24AED 36.70
25+AED 36.49

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

RS Pro

Number Of Teeth

11

To Fit British Standard Chain Type

08B-1

Bore Type

Pilot

Maximum Bore Diameter

10mm

Pitch Diameter

45.07mm

Material

Steel

Sprocket Width

25mm

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more