Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 110 → 300V ac Input Rack Mount, Stand Alone Uninterruptible Power Supply, 1000VA (800W)

RS Stock No.: 235-5103Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Power Rating

800W

VA Rating

1000VA

Output Voltage

200 → 240V ac

Input Voltage

110 → 300 V ac, 160 → 280V ac

Mounting Type

Rack Mount, Stand Alone

Type

Online

Length

88mm

Width

438mm

Depth

310mm

Country of Origin

China

Stock information temporarily unavailable.

AED 2,757.98

AED 2,757.98 Each (ex VAT)

AED 2,895.88

AED 2,895.88 Each (inc. VAT)

RS PRO 110 → 300V ac Input Rack Mount, Stand Alone Uninterruptible Power Supply, 1000VA (800W)

AED 2,757.98

AED 2,757.98 Each (ex VAT)

AED 2,895.88

AED 2,895.88 Each (inc. VAT)

RS PRO 110 → 300V ac Input Rack Mount, Stand Alone Uninterruptible Power Supply, 1000VA (800W)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Power Rating

800W

VA Rating

1000VA

Output Voltage

200 → 240V ac

Input Voltage

110 → 300 V ac, 160 → 280V ac

Mounting Type

Rack Mount, Stand Alone

Type

Online

Length

88mm

Width

438mm

Depth

310mm

Country of Origin

China