Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 110 mm, Low Carbon Austenitic Steel, Fine, Very Sharp, Tweezer

RS Stock No.: 238-0704Brand: RS PRO
brand-logo
View all in Tweezers

Technical Document

Specifications

Brand

RS Pro

Model Number

5SA

Material

Low Carbon Austenitic Steel

Overall Length

110 mm

Point Type

Fine, Very Sharp

Anti-Magnetic

Yes

Country of Origin

Pakistan

Stock information temporarily unavailable.

AED 51.40

AED 51.40 Each (ex VAT)

AED 53.97

AED 53.97 Each (inc. VAT)

RS PRO 110 mm, Low Carbon Austenitic Steel, Fine, Very Sharp, Tweezer

AED 51.40

AED 51.40 Each (ex VAT)

AED 53.97

AED 53.97 Each (inc. VAT)

RS PRO 110 mm, Low Carbon Austenitic Steel, Fine, Very Sharp, Tweezer
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Model Number

5SA

Material

Low Carbon Austenitic Steel

Overall Length

110 mm

Point Type

Fine, Very Sharp

Anti-Magnetic

Yes

Country of Origin

Pakistan