Technical Document
Specifications
Brand
RS ProModel Number
ACSA
Material
Low Carbon Austenitic Steel
Overall Length
110 mm
Point Type
Strong
Anti-Magnetic
Yes
Distrelec Product Id
30405542
Country of Origin
India
Stock information temporarily unavailable.
AED 48.62
AED 48.62 Each (ex VAT)
AED 51.05
AED 51.05 Each (inc. VAT)
RS PRO 110 mm, Low Carbon Austenitic Steel, Strong, Tweezer
1
AED 48.62
AED 48.62 Each (ex VAT)
AED 51.05
AED 51.05 Each (inc. VAT)
RS PRO 110 mm, Low Carbon Austenitic Steel, Strong, Tweezer
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProModel Number
ACSA
Material
Low Carbon Austenitic Steel
Overall Length
110 mm
Point Type
Strong
Anti-Magnetic
Yes
Distrelec Product Id
30405542
Country of Origin
India