Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 110 mm, Stainless Steel, Fine; Curved, Tweezers

RS Stock No.: 821-1510Brand: RS PRO
brand-logo
View all in Tweezers

Technical Document

Specifications

Brand

RS Pro

Material

Stainless Steel

Overall Length

110 mm

Point Type

Fine; Curved

Anti-Magnetic

Yes

Country of Origin

India

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO 110 mm, Stainless Steel, Fine; Curved, Tweezers

P.O.A.

RS PRO 110 mm, Stainless Steel, Fine; Curved, Tweezers
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Material

Stainless Steel

Overall Length

110 mm

Point Type

Fine; Curved

Anti-Magnetic

Yes

Country of Origin

India

You may be interested in