RS PRO 110 V ac Solenoid Valve Coil

Technical Document
Specifications
Brand
RS ProSupply Voltage
110 V ac
For Use With
2 Port Solenoid Valve
Series
22
Power Rating Holding
7.5VA
Power Rating (Holding)
7.5VA
Hole Diameter
10mm
IP Rating
IP65
Orifice Diameter
22mm
Body Material
Brass
Maximum Working Pressure
40 Bar
Operating Temperature Range
-10 → +80 °C
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+80°C
Country of Origin
Italy
AED 63.58
AED 63.58 Each (ex VAT)
AED 66.76
AED 66.76 Each (inc. VAT)
1
AED 63.58
AED 63.58 Each (ex VAT)
AED 66.76
AED 66.76 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProSupply Voltage
110 V ac
For Use With
2 Port Solenoid Valve
Series
22
Power Rating Holding
7.5VA
Power Rating (Holding)
7.5VA
Hole Diameter
10mm
IP Rating
IP65
Orifice Diameter
22mm
Body Material
Brass
Maximum Working Pressure
40 Bar
Operating Temperature Range
-10 → +80 °C
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+80°C
Country of Origin
Italy