RS PRO 110 V dc, 220 V ac Solenoid Valve Coil
RS Stock No.: 176-2062Brand: RS PRO

Technical Document
Specifications
Brand
RS ProSupply Voltage
110 V dc, 220 V ac
Power Rating Holding
11VA
Hole Diameter
10mm
IP Rating
IP65
Country of Origin
Italy
Stock information temporarily unavailable.
AED 103.64
AED 103.64 Each (ex VAT)
AED 108.82
AED 108.82 Each (inc. VAT)
RS PRO 110 V dc, 220 V ac Solenoid Valve Coil
1
AED 103.64
AED 103.64 Each (ex VAT)
AED 108.82
AED 108.82 Each (inc. VAT)
RS PRO 110 V dc, 220 V ac Solenoid Valve Coil
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProSupply Voltage
110 V dc, 220 V ac
Power Rating Holding
11VA
Hole Diameter
10mm
IP Rating
IP65
Country of Origin
Italy