Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 1100 Lm 9 W LED Tube Light, T8, 2ft (658mm)

RS Stock No.: 279-0915Brand: RS PRO
brand-logo
View all in LED Tube Lights

Technical Document

Specifications

Brand

RS Pro

Length Imperial

2ft

Length (Imperial)

2ft

Length Metric

658mm

Length (Metric)

658mm

Wattage

9 W

Lamp Size

T8

Luminosity

1100 lm

EU Energy Efficiency Rating

F

UK Energy Efficiency Rating

F

Colour Temperature

4000K

Voltage Rating

220 → 240 V

Life Hours

25 000h

UK Energy Label Status

Compliant

EU Energy Label Status

Compliant

Country of Origin

United Kingdom

Stock information temporarily unavailable.

AED 44.30

AED 44.30 Each (ex VAT)

AED 46.52

AED 46.52 Each (inc. VAT)

RS PRO 1100 Lm 9 W LED Tube Light, T8, 2ft (658mm)

AED 44.30

AED 44.30 Each (ex VAT)

AED 46.52

AED 46.52 Each (inc. VAT)

RS PRO 1100 Lm 9 W LED Tube Light, T8, 2ft (658mm)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Length Imperial

2ft

Length (Imperial)

2ft

Length Metric

658mm

Length (Metric)

658mm

Wattage

9 W

Lamp Size

T8

Luminosity

1100 lm

EU Energy Efficiency Rating

F

UK Energy Efficiency Rating

F

Colour Temperature

4000K

Voltage Rating

220 → 240 V

Life Hours

25 000h

UK Energy Label Status

Compliant

EU Energy Label Status

Compliant

Country of Origin

United Kingdom