RS PRO 1100 Lm 9 W LED Tube Light, T8, 2ft (658mm)

Technical Document
Specifications
Brand
RS ProLength Imperial
2ft
Length (Imperial)
2ft
Length Metric
658mm
Length (Metric)
658mm
Wattage
9 W
Lamp Size
T8
Luminosity
1100 lm
UK Energy Efficiency Rating
F
EU Energy Efficiency Rating
F
Colour Temperature
6500K
Voltage Rating
220 → 240 V
Life Hours
25 000h
EU Energy Label Status
Compliant
UK Energy Label Status
Compliant
Country of Origin
United Kingdom
AED 45.99
AED 45.99 Each (ex VAT)
AED 48.29
AED 48.29 Each (inc. VAT)
1
AED 45.99
AED 45.99 Each (ex VAT)
AED 48.29
AED 48.29 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProLength Imperial
2ft
Length (Imperial)
2ft
Length Metric
658mm
Length (Metric)
658mm
Wattage
9 W
Lamp Size
T8
Luminosity
1100 lm
UK Energy Efficiency Rating
F
EU Energy Efficiency Rating
F
Colour Temperature
6500K
Voltage Rating
220 → 240 V
Life Hours
25 000h
EU Energy Label Status
Compliant
UK Energy Label Status
Compliant
Country of Origin
United Kingdom