RS PRO 1100 Series Elbow Threaded Adaptor, R 1/4 Male to Push In 6 mm, Threaded-to-Tube Connection Style

RS Stock No.: 299-4109Brand: RS PRO
brand-logo
View all in Pneumatic Fittings

Technical Document

Specifications

Brand

RS Pro

Connector A

R 1/4 Male

Connector B

Push In 6 mm

Pneumatic Fitting Type

Elbow Threaded Adaptor

Connection Style

Threaded-to-Tube

Threaded Connection

R 1/4 Male

Manufacturer Series

1100

Angle

90°

Minimum Operating Temperature

-18°C

Maximum Operating Temperature

+70°C

Maximum Operating Pressure

15 bar

Swivel Connection

No

Standards Met

RoHS Compliant

Country of Origin

Italy

Product details

RS PRO Elbow Adaptor

This range of RS PRO elbow connector is an ideal choice when you need to reliably link up sections of pipe or tubing and its design offers both screw-on and push-on connection.

Both the push-in adapter and the precise male screw thread provide a secure connection that allows air or fluid to flow between sections. The fitting's wide operating temperature range of -18ºC to +70°C makes it a versatile component that will suit many industrial environments and applications.

This elbow connector has been tested extensively to meet RS PRO's strict standards for safety and quality.

Features and Benefits

Operating Temperature Range -18 to +70°C
Operating Pressure of -1 to 15 bar

Applications

The push-on and screw collar design of these fittings makes them secure and suitable for instrumentation, vacuum and general-purpose applications, and they can be used with nylon or polyurethane tubing.

Why RS PRO?

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Threaded Tube-to-Tube & Adaptors

The push-on and screw collar design of these fittings makes them secure and suitable for instrumentation, vacuum and general purpose applications, and they can be used with nylon or polyurethane tubing.

You may be interested in
Parker C3PB Series, Threaded-to-Tube Connection Style
P.O.A.Each (In a Pack of 5) (ex VAT)
Parker C63PB Series, Threaded-to-Tube Connection Style
P.O.A.Each (In a Pack of 5) (ex VAT)

AED 56.96

AED 11.392 Each (In a Pack of 5) (ex VAT)

AED 59.81

AED 11.962 Each (In a Pack of 5) (inc. VAT)

RS PRO 1100 Series Elbow Threaded Adaptor, R 1/4 Male to Push In 6 mm, Threaded-to-Tube Connection Style

AED 56.96

AED 11.392 Each (In a Pack of 5) (ex VAT)

AED 59.81

AED 11.962 Each (In a Pack of 5) (inc. VAT)

RS PRO 1100 Series Elbow Threaded Adaptor, R 1/4 Male to Push In 6 mm, Threaded-to-Tube Connection Style

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit pricePer Pack
5 - 20AED 11.392AED 56.96
25 - 45AED 11.182AED 55.91
50+AED 10.972AED 54.86
You may be interested in
Parker C3PB Series, Threaded-to-Tube Connection Style
P.O.A.Each (In a Pack of 5) (ex VAT)
Parker C63PB Series, Threaded-to-Tube Connection Style
P.O.A.Each (In a Pack of 5) (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Connector A

R 1/4 Male

Connector B

Push In 6 mm

Pneumatic Fitting Type

Elbow Threaded Adaptor

Connection Style

Threaded-to-Tube

Threaded Connection

R 1/4 Male

Manufacturer Series

1100

Angle

90°

Minimum Operating Temperature

-18°C

Maximum Operating Temperature

+70°C

Maximum Operating Pressure

15 bar

Swivel Connection

No

Standards Met

RoHS Compliant

Country of Origin

Italy

Product details

RS PRO Elbow Adaptor

This range of RS PRO elbow connector is an ideal choice when you need to reliably link up sections of pipe or tubing and its design offers both screw-on and push-on connection.

Both the push-in adapter and the precise male screw thread provide a secure connection that allows air or fluid to flow between sections. The fitting's wide operating temperature range of -18ºC to +70°C makes it a versatile component that will suit many industrial environments and applications.

This elbow connector has been tested extensively to meet RS PRO's strict standards for safety and quality.

Features and Benefits

Operating Temperature Range -18 to +70°C
Operating Pressure of -1 to 15 bar

Applications

The push-on and screw collar design of these fittings makes them secure and suitable for instrumentation, vacuum and general-purpose applications, and they can be used with nylon or polyurethane tubing.

Why RS PRO?

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Threaded Tube-to-Tube & Adaptors

The push-on and screw collar design of these fittings makes them secure and suitable for instrumentation, vacuum and general purpose applications, and they can be used with nylon or polyurethane tubing.

You may be interested in
Parker C3PB Series, Threaded-to-Tube Connection Style
P.O.A.Each (In a Pack of 5) (ex VAT)
Parker C63PB Series, Threaded-to-Tube Connection Style
P.O.A.Each (In a Pack of 5) (ex VAT)