Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 1115 Series, Threaded-to-Tube Connection Style

RS Stock No.: 299-4159Brand: RS PRO
brand-logo
View all in Pneumatic Fittings

Technical Document

Specifications

Brand

RS Pro

Connection Style

Threaded-to-Tube

Threaded Connection

G 1/8 Male

Manufacturer Series

1115

Angle

90°

Minimum Operating Temperature

-18°C

Maximum Operating Temperature

+70°C

Maximum Operating Pressure

15 bar

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

RS PRO 1115 Series, Threaded-to-Tube Connection Style

P.O.A.

Each (In a Pack of 5) (ex VAT)

RS PRO 1115 Series, Threaded-to-Tube Connection Style
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Connection Style

Threaded-to-Tube

Threaded Connection

G 1/8 Male

Manufacturer Series

1115

Angle

90°

Minimum Operating Temperature

-18°C

Maximum Operating Temperature

+70°C

Maximum Operating Pressure

15 bar