Technical Document
Specifications
Brand
RS ProModel Number
709.DG
Material
Delrin Plastic
Overall Length
115 mm
Tip Size
Fine
Point Type
Angle, Flat
Anti-Magnetic
Yes
Anti-Acid
Yes
Distrelec Product Id
30414023
Country of Origin
Switzerland
Product details
RS PRO Delrin Plastic Tweezers
Introducing the latest innovative Delrin Plastic Tweezers from RS PRO. Elevate your precision work with these lightweight, durable, and versatile tweezers designed for accuracy. Crafted from high-quality Delrin Plastic, these tweezers provide unparalleled strength and durability. Say goodbye to rust and corrosion, ensuring a long-lasting, reliable tool for all your delicate tasks.
Why Would You Choose Delrin Tweezers?
Achieve unparalleled precision with RS PRO fine-tip tweezers, ideal for intricate tasks like electronics assembly, jewellery crafting, model building, and beyond. Elevate the ease of your precision work to a whole new level.
Features and Benefits
- Excellent tensile and flexural strength, fatigue, and creep resistance
- Low friction, good wear, and abrasion resistance
- Low moisture absorption
- Excellent chemical resistance (oils, grease, fuels, organic solvents); not resistant to strong acids, alkalis, and oxidising
- Various tip size and point types
- Hydrolytic resistance
Application
- Electronics Assembly
- Biomedical and Laboratory Work
- Watchmaking and Jewellery
- Photography and Optics
- Crafting and Model Building
AED 23.42
AED 23.42 Each (ex VAT)
AED 24.59
AED 24.59 Each (inc. VAT)
1
AED 23.42
AED 23.42 Each (ex VAT)
AED 24.59
AED 24.59 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProModel Number
709.DG
Material
Delrin Plastic
Overall Length
115 mm
Tip Size
Fine
Point Type
Angle, Flat
Anti-Magnetic
Yes
Anti-Acid
Yes
Distrelec Product Id
30414023
Country of Origin
Switzerland
Product details
RS PRO Delrin Plastic Tweezers
Introducing the latest innovative Delrin Plastic Tweezers from RS PRO. Elevate your precision work with these lightweight, durable, and versatile tweezers designed for accuracy. Crafted from high-quality Delrin Plastic, these tweezers provide unparalleled strength and durability. Say goodbye to rust and corrosion, ensuring a long-lasting, reliable tool for all your delicate tasks.
Why Would You Choose Delrin Tweezers?
Achieve unparalleled precision with RS PRO fine-tip tweezers, ideal for intricate tasks like electronics assembly, jewellery crafting, model building, and beyond. Elevate the ease of your precision work to a whole new level.
Features and Benefits
- Excellent tensile and flexural strength, fatigue, and creep resistance
- Low friction, good wear, and abrasion resistance
- Low moisture absorption
- Excellent chemical resistance (oils, grease, fuels, organic solvents); not resistant to strong acids, alkalis, and oxidising
- Various tip size and point types
- Hydrolytic resistance
Application
- Electronics Assembly
- Biomedical and Laboratory Work
- Watchmaking and Jewellery
- Photography and Optics
- Crafting and Model Building