RS PRO 115 mm Diagonal Cutters

RS Stock No.: 541-7166Brand: RS PRO
brand-logo
View all in Cutters

Technical Document

Specifications

Brand

RS Pro

Overall Length

115 mm

Maximum Cutting Capacity

1.5mm

Product details

Spring Return Cutters

A range of high quality general purpose cutters for electronics applications.

Fitted with return springs
Blackened tool steel construction
Heavy duty cutters will cut up to 0.7mm hard steel wire

You may be interested in
Weller Erem ESD Safe Side Cutters
AED 441.99Each (ex VAT)
RS PRO Side Cutters
AED 43.88Each (ex VAT)
Stock information temporarily unavailable.

AED 118.81

AED 118.81 Each (ex VAT)

AED 124.75

AED 124.75 Each (inc. VAT)

RS PRO 115 mm Diagonal Cutters

AED 118.81

AED 118.81 Each (ex VAT)

AED 124.75

AED 124.75 Each (inc. VAT)

RS PRO 115 mm Diagonal Cutters
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Weller Erem ESD Safe Side Cutters
AED 441.99Each (ex VAT)
RS PRO Side Cutters
AED 43.88Each (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Overall Length

115 mm

Maximum Cutting Capacity

1.5mm

Product details

Spring Return Cutters

A range of high quality general purpose cutters for electronics applications.

Fitted with return springs
Blackened tool steel construction
Heavy duty cutters will cut up to 0.7mm hard steel wire

You may be interested in
Weller Erem ESD Safe Side Cutters
AED 441.99Each (ex VAT)
RS PRO Side Cutters
AED 43.88Each (ex VAT)