Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 115 V ac, 230 V ac, 2 x 12V ac Toroidal Transformer, 225VA 2 Output

RS Stock No.: 671-9167Brand: RS PRO
brand-logo
View all in Toroidal Transformers

Technical Document

Specifications

Brand

RS Pro

Primary Voltage Rating

115 V ac, 230 V ac

Secondary Voltage Rating

2 x 12V ac

Power Rating

225VA

Number of Outputs

2

Secondary Current

9.375A

Height

50mm

Weight

2.3kg

Diameter

120mm

Dimensions

120 (Dia.) x 50mm

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Termination Type

Copper Conductor

Country of Origin

India

Product details

Toroid open wound dual 115V primary

High quality open style toroidal transformers with dual 115Vac 50/60Hz primary windings and twin secondary windings which may be connected in series or parallel or used independently.

Features & Benefits

• Small size and low weight compared with traditional stacked lamination types
• Extremely low level of radiated magnetic field
• Very low induced noise (hum)
• Very low iron loss
• Double insulated primary leads

Warning

Under no circumstances should both ends of the fixing bolt simultaneously contact the metal chassis or framework as this would create a potentially dangerous 'shorted-turn'.

Stock information temporarily unavailable.

AED 370.65

AED 370.65 Each (ex VAT)

AED 389.18

AED 389.18 Each (inc. VAT)

RS PRO 115 V ac, 230 V ac, 2 x 12V ac Toroidal Transformer, 225VA 2 Output

AED 370.65

AED 370.65 Each (ex VAT)

AED 389.18

AED 389.18 Each (inc. VAT)

RS PRO 115 V ac, 230 V ac, 2 x 12V ac Toroidal Transformer, 225VA 2 Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 370.65
5 - 9AED 346.76
10 - 24AED 339.20
25+AED 334.16

Technical Document

Specifications

Brand

RS Pro

Primary Voltage Rating

115 V ac, 230 V ac

Secondary Voltage Rating

2 x 12V ac

Power Rating

225VA

Number of Outputs

2

Secondary Current

9.375A

Height

50mm

Weight

2.3kg

Diameter

120mm

Dimensions

120 (Dia.) x 50mm

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Termination Type

Copper Conductor

Country of Origin

India

Product details

Toroid open wound dual 115V primary

High quality open style toroidal transformers with dual 115Vac 50/60Hz primary windings and twin secondary windings which may be connected in series or parallel or used independently.

Features & Benefits

• Small size and low weight compared with traditional stacked lamination types
• Extremely low level of radiated magnetic field
• Very low induced noise (hum)
• Very low iron loss
• Double insulated primary leads

Warning

Under no circumstances should both ends of the fixing bolt simultaneously contact the metal chassis or framework as this would create a potentially dangerous 'shorted-turn'.