RS PRO 115 V ac, 230 V ac, 2 x 12V ac Toroidal Transformer, 30VA 2 Output

RS Stock No.: 671-9078Brand: RS PRO
brand-logo
View all in Toroidal Transformers

Technical Document

Specifications

Brand

RS Pro

Primary Voltage Rating

115 V ac, 230 V ac

Secondary Voltage Rating

2 x 12V ac

Power Rating

30VA

Number of Outputs

2

Secondary Current

1.25A

Height

32mm

Weight

503g

Diameter

70mm

Dimensions

70 (Dia.) x 32mm

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Termination Type

Copper Conductor Termination Wire

Country of Origin

China

Product details

Toroid open wound dual 115V primary

High quality open style toroidal transformers with dual 115Vac 50/60Hz primary windings and twin secondary windings which may be connected in series or parallel or used independently.

Features & Benefits

• Small size and low weight compared with traditional stacked lamination types
• Extremely low level of radiated magnetic field
• Very low induced noise (hum)
• Very low iron loss
• Double insulated primary leads

Warning

Under no circumstances should both ends of the fixing bolt simultaneously contact the metal chassis or framework as this would create a potentially dangerous 'shorted-turn'.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 134.87

AED 134.87 Each (ex VAT)

AED 141.61

AED 141.61 Each (inc. VAT)

RS PRO 115 V ac, 230 V ac, 2 x 12V ac Toroidal Transformer, 30VA 2 Output

AED 134.87

AED 134.87 Each (ex VAT)

AED 141.61

AED 141.61 Each (inc. VAT)

RS PRO 115 V ac, 230 V ac, 2 x 12V ac Toroidal Transformer, 30VA 2 Output

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 24AED 134.87
25+AED 133.14

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

RS Pro

Primary Voltage Rating

115 V ac, 230 V ac

Secondary Voltage Rating

2 x 12V ac

Power Rating

30VA

Number of Outputs

2

Secondary Current

1.25A

Height

32mm

Weight

503g

Diameter

70mm

Dimensions

70 (Dia.) x 32mm

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Termination Type

Copper Conductor Termination Wire

Country of Origin

China

Product details

Toroid open wound dual 115V primary

High quality open style toroidal transformers with dual 115Vac 50/60Hz primary windings and twin secondary windings which may be connected in series or parallel or used independently.

Features & Benefits

• Small size and low weight compared with traditional stacked lamination types
• Extremely low level of radiated magnetic field
• Very low induced noise (hum)
• Very low iron loss
• Double insulated primary leads

Warning

Under no circumstances should both ends of the fixing bolt simultaneously contact the metal chassis or framework as this would create a potentially dangerous 'shorted-turn'.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more