RS PRO 115mm Diagonal Type Wire Cutter For Aluminium Wire, Copper Wire, 1.6mm cutting capacity
RS Stock No.: 161-114Brand: RS PRO

Technical Document
Specifications
Brand
RS ProType
Diagonal
Overall Length
115mm
Materials Cut
Aluminium Wire, Copper Wire
Cutting Capacity
1.6mm
Cut Type
Diagonal
Electrostatic Discharge Safe
Yes
You may be interested in
RS PRO Side CuttersBrand: RS PRO
AED 175.36Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
RS PRO 115mm Diagonal Type Wire Cutter For Aluminium Wire, Copper Wire, 1.6mm cutting capacity
1
P.O.A.
RS PRO 115mm Diagonal Type Wire Cutter For Aluminium Wire, Copper Wire, 1.6mm cutting capacity
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
RS PRO Side CuttersBrand: RS PRO
AED 175.36Each (ex VAT)
Technical Document
Specifications
Brand
RS ProType
Diagonal
Overall Length
115mm
Materials Cut
Aluminium Wire, Copper Wire
Cutting Capacity
1.6mm
Cut Type
Diagonal
Electrostatic Discharge Safe
Yes
You may be interested in
RS PRO Side CuttersBrand: RS PRO
AED 175.36Each (ex VAT)