RS PRO 115mm Steel Precision Craft Knife Set

RS Stock No.: 381-4868Brand: RS PRODistrelec Article No.: 30417432
brand-logo
View all in Scalpels & Craft Knives

Technical Document

Specifications

Brand

RS Pro

Type

Precision

Knife Type

Craft Knife Set

Number of Pieces

7

Body Material

Steel

Blade Shape

Diagonal, Flat, Rounded, Square

Overall Length

115mm

Handle Material

Aluminium

Number of Blades

6

Distrelec Product Id

30417432

Country of Origin

China

Product details

RS PRO 7 Piece Precision Knife Set

A versatile hobby knife set with 6 different styles of blade and an Aluminium craft knife handle.
Ideal for a variety of applications the preciaion knife set will easily cut through felt, card, plastic and thin laminates, and is perfect to free parts from sprues and trimming mould lines on models.
The Aluminium handle is lightweight but robust and changing blades is easy and quick creating a truly versatile and lightweight tool.

Set Contents

  • 115 x 8mm Aluminium Handle

  • 1 x Round Edge Blade

  • 1 x Diagonal Blade

  • 1 x Diagonal Fine Point Blade

  • 1 x Diagonal Heavy Duty Blade

  • 1 x Round Edge Heavy Duty Blade

  • 1 x Chisel Edge Heavy Duty Blade

  • Supplied with storage tray

Warning: You must be over the age of 18 to purchase this product

Why RS PRO?

Looking to reduce costs but keep the same quality?
With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.
Trusted by engineers the world over, we want you to be confident that you’re receiving the exceptional quality, reliability and the best value for money.

You may be interested in
RS PRO Craft Knife Set
AED 117.53Each (ex VAT)
RS PRO 230 mm Craft Knife, 10A Blade
AED 23.87Each (ex VAT)
Stock information temporarily unavailable.

AED 20.06

AED 20.06 1 Set (ex VAT)

AED 21.06

AED 21.06 1 Set (inc. VAT)

RS PRO 115mm Steel Precision Craft Knife Set

AED 20.06

AED 20.06 1 Set (ex VAT)

AED 21.06

AED 21.06 1 Set (inc. VAT)

RS PRO 115mm Steel Precision Craft Knife Set
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Craft Knife Set
AED 117.53Each (ex VAT)
RS PRO 230 mm Craft Knife, 10A Blade
AED 23.87Each (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Type

Precision

Knife Type

Craft Knife Set

Number of Pieces

7

Body Material

Steel

Blade Shape

Diagonal, Flat, Rounded, Square

Overall Length

115mm

Handle Material

Aluminium

Number of Blades

6

Distrelec Product Id

30417432

Country of Origin

China

Product details

RS PRO 7 Piece Precision Knife Set

A versatile hobby knife set with 6 different styles of blade and an Aluminium craft knife handle.
Ideal for a variety of applications the preciaion knife set will easily cut through felt, card, plastic and thin laminates, and is perfect to free parts from sprues and trimming mould lines on models.
The Aluminium handle is lightweight but robust and changing blades is easy and quick creating a truly versatile and lightweight tool.

Set Contents

  • 115 x 8mm Aluminium Handle

  • 1 x Round Edge Blade

  • 1 x Diagonal Blade

  • 1 x Diagonal Fine Point Blade

  • 1 x Diagonal Heavy Duty Blade

  • 1 x Round Edge Heavy Duty Blade

  • 1 x Chisel Edge Heavy Duty Blade

  • Supplied with storage tray

Warning: You must be over the age of 18 to purchase this product

Why RS PRO?

Looking to reduce costs but keep the same quality?
With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.
Trusted by engineers the world over, we want you to be confident that you’re receiving the exceptional quality, reliability and the best value for money.

You may be interested in
RS PRO Craft Knife Set
AED 117.53Each (ex VAT)
RS PRO 230 mm Craft Knife, 10A Blade
AED 23.87Each (ex VAT)