Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 1160 piece Copper Crinkle Washers

RS Stock No.: 289-815Brand: RS PRO
brand-logo
View all in Washer Kits

Technical Document

Specifications

Brand

RS Pro

Number of Pieces

1160

Washer Type

Crinkle

For Thread Size

1/2 in, 1/4 in, 2BA, 3/4 in, 3/8 in, 4BA, 5/16 in, 6BA, 7/16 in, 8BA, M2, M2.5, M3, M3.5, M4, M5, M6, M8

Material

Copper

Finish

Plain

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

AED 468.95

AED 468.95 1 Kit (ex VAT)

AED 492.40

AED 492.40 1 Kit (inc. VAT)

RS PRO 1160 piece Copper Crinkle Washers

AED 468.95

AED 468.95 1 Kit (ex VAT)

AED 492.40

AED 492.40 1 Kit (inc. VAT)

RS PRO 1160 piece Copper Crinkle Washers
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Number of Pieces

1160

Washer Type

Crinkle

For Thread Size

1/2 in, 1/4 in, 2BA, 3/4 in, 3/8 in, 4BA, 5/16 in, 6BA, 7/16 in, 8BA, M2, M2.5, M3, M3.5, M4, M5, M6, M8

Material

Copper

Finish

Plain

Country of Origin

United Kingdom

You may be interested in