RS PRO 11m 0 Socket Cable Reel, 230 V ac
RS Stock No.: 171-7880Brand: RS PRO

Technical Document
Specifications
Brand
RS ProProduct Type
Cable Reel
Cable Length
11m
Number of Sockets
0
Voltage Rating
230 V ac
Country of Origin
China
Stock information temporarily unavailable.
AED 908.67
AED 908.67 Each (ex VAT)
AED 954.10
AED 954.10 Each (inc. VAT)
RS PRO 11m 0 Socket Cable Reel, 230 V ac
1
AED 908.67
AED 908.67 Each (ex VAT)
AED 954.10
AED 954.10 Each (inc. VAT)
RS PRO 11m 0 Socket Cable Reel, 230 V ac
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 908.67 |
10 - 49 | AED 852.17 |
50+ | AED 793.62 |
Technical Document
Specifications
Brand
RS ProProduct Type
Cable Reel
Cable Length
11m
Number of Sockets
0
Voltage Rating
230 V ac
Country of Origin
China