RS PRO 11W Plug-In AC/DC Adapter 12V dc Output, 900mA Output

RS Stock No.: 139-1790Brand: RS PRODistrelec Article No.: 30402672
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Brand

RS Pro

Adapter Type

Plug-In Adapter

Plug Type

Type C

Output Voltage

12V dc

Input Voltage

230 V ac, 240V ac

Output Current

900mA

Maximum Temperature

+40°C

Output Connector

2.1 x 5.5 x 12 mm Centre Positive

Input Connector

EU Plug

Number of Outputs

1

Power Rating

11W

Regulated/Unregulated

Unregulated

Cable Length

1.8m

Medical Approved

No

MTBF

50k

Width

60mm

Type

AC/DC Adapter

Depth

51mm

Minimum Temperature

-20°C

Energy Efficiency Level

IV

Length

89mm

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

AED 89.04

AED 89.04 Each (ex VAT)

AED 93.49

AED 93.49 Each (inc. VAT)

RS PRO 11W Plug-In AC/DC Adapter 12V dc Output, 900mA Output

AED 89.04

AED 89.04 Each (ex VAT)

AED 93.49

AED 93.49 Each (inc. VAT)

RS PRO 11W Plug-In AC/DC Adapter 12V dc Output, 900mA Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 89.04
5 - 9AED 88.04
10 - 24AED 86.94
25+AED 85.78
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Adapter Type

Plug-In Adapter

Plug Type

Type C

Output Voltage

12V dc

Input Voltage

230 V ac, 240V ac

Output Current

900mA

Maximum Temperature

+40°C

Output Connector

2.1 x 5.5 x 12 mm Centre Positive

Input Connector

EU Plug

Number of Outputs

1

Power Rating

11W

Regulated/Unregulated

Unregulated

Cable Length

1.8m

Medical Approved

No

MTBF

50k

Width

60mm

Type

AC/DC Adapter

Depth

51mm

Minimum Temperature

-20°C

Energy Efficiency Level

IV

Length

89mm

Country of Origin

China

You may be interested in