Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 12 Cell Black PP Compartment Box, 340mm x 278mm x 145mm

RS Stock No.: 784-6058Brand: RS PRO
brand-logo
View all in Compartment Boxes

Technical Document

Specifications

Brand

RS Pro

Number of Compartments

12

Height

340mm

Width

278mm

Depth

145mm

Adjustable Compartments

No

Material

PP

Colour

Black

Foam

No

Stock information temporarily unavailable.

AED 221.85

AED 221.85 Each (ex VAT)

AED 232.94

AED 232.94 Each (inc. VAT)

RS PRO 12 Cell Black PP Compartment Box, 340mm x 278mm x 145mm

AED 221.85

AED 221.85 Each (ex VAT)

AED 232.94

AED 232.94 Each (inc. VAT)

RS PRO 12 Cell Black PP Compartment Box, 340mm x 278mm x 145mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Number of Compartments

12

Height

340mm

Width

278mm

Depth

145mm

Adjustable Compartments

No

Material

PP

Colour

Black

Foam

No