Technical Document
Specifications
Brand
RS ProNumber of Compartments
12
Height
30mm
Width
200mm
Depth
110mm
Adjustable Compartments
Yes
Transparent Lid
Yes
Material
Polypropylene
Foam
No
Country of Origin
China
AED 40.74
AED 40.74 Each (ex VAT)
AED 42.78
AED 42.78 Each (inc. VAT)
RS PRO 12 Cell Polypropylene, Adjustable Compartment Box, 30mm x 200mm x 110mm
1
AED 40.74
AED 40.74 Each (ex VAT)
AED 42.78
AED 42.78 Each (inc. VAT)
RS PRO 12 Cell Polypropylene, Adjustable Compartment Box, 30mm x 200mm x 110mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProNumber of Compartments
12
Height
30mm
Width
200mm
Depth
110mm
Adjustable Compartments
Yes
Transparent Lid
Yes
Material
Polypropylene
Foam
No
Country of Origin
China