RS PRO 12 Drawer Storage Unit, Polystyrene, 169mm x 225mm x 133mm, Black, Transparent

RS Stock No.: 280-6417Brand: RS PRO
brand-logo
View all in Drawer Storage

Technical Document

Specifications

Brand

RS Pro

Drawers

12

Case Material

Polystyrene

Height

169mm

Width

225mm

Depth

133mm

Transparent Drawers

Yes

Tilt Drawers

No

Colour

Black, Transparent

Wall Mounted

No

Country of Origin

Italy

You may be interested in
Stock information temporarily unavailable.

AED 347.44

AED 347.44 Each (ex VAT)

AED 364.81

AED 364.81 Each (inc. VAT)

RS PRO 12 Drawer Storage Unit, Polystyrene, 169mm x 225mm x 133mm, Black, Transparent

AED 347.44

AED 347.44 Each (ex VAT)

AED 364.81

AED 364.81 Each (inc. VAT)

RS PRO 12 Drawer Storage Unit, Polystyrene, 169mm x 225mm x 133mm, Black, Transparent
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Drawers

12

Case Material

Polystyrene

Height

169mm

Width

225mm

Depth

133mm

Transparent Drawers

Yes

Tilt Drawers

No

Colour

Black, Transparent

Wall Mounted

No

Country of Origin

Italy

You may be interested in