Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 12 in, 300mm Combination Square, Steel

RS Stock No.: 300-8287Brand: RS PRO
brand-logo
View all in Combination Squares

Technical Document

Specifications

Brand

RS Pro

Rule Length

12 in, 300mm

Rule Subdivisions

1 mm, 1/16 in, 1/8 in

Head Material

Steel

Rule Material

Steel

Scribe

Yes

Height

25mm

Length

315mm

Width

160mm

Country of Origin

United States

Product details

General Purpose – Steel Frame

A general purpose combination square with steel frame and powder coated graduated steel rule. Often referred to as a "carpenters square", ideal for workshop or maintenence use.
Rule: Powder coated steel engraved graduations.
Square Head: Spirit level and 35mm long scriber 90° or 45° mitre.
Marked Metric on front face in 1mm graduations
Marked inch on rear face in 1” with 1/16” and 1/8” graduations

Features and Benefits

Square head and a 12" (300mm) steel blade
Square head provides 90º & 45º angles
Steel blade is 2mm thick and 25.5mm wide
Steel blade has ground edges with etched dual graduations on both sides
Graduations: Front: 16ths, 1.0mm, Back: 32nds, 1.0mm

You may be interested in
Stock information temporarily unavailable.

AED 220.00

AED 220.00 Each (ex VAT)

AED 231.00

AED 231.00 Each (inc. VAT)

RS PRO 12 in, 300mm Combination Square, Steel

AED 220.00

AED 220.00 Each (ex VAT)

AED 231.00

AED 231.00 Each (inc. VAT)

RS PRO 12 in, 300mm Combination Square, Steel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Rule Length

12 in, 300mm

Rule Subdivisions

1 mm, 1/16 in, 1/8 in

Head Material

Steel

Rule Material

Steel

Scribe

Yes

Height

25mm

Length

315mm

Width

160mm

Country of Origin

United States

Product details

General Purpose – Steel Frame

A general purpose combination square with steel frame and powder coated graduated steel rule. Often referred to as a "carpenters square", ideal for workshop or maintenence use.
Rule: Powder coated steel engraved graduations.
Square Head: Spirit level and 35mm long scriber 90° or 45° mitre.
Marked Metric on front face in 1mm graduations
Marked inch on rear face in 1” with 1/16” and 1/8” graduations

Features and Benefits

Square head and a 12" (300mm) steel blade
Square head provides 90º & 45º angles
Steel blade is 2mm thick and 25.5mm wide
Steel blade has ground edges with etched dual graduations on both sides
Graduations: Front: 16ths, 1.0mm, Back: 32nds, 1.0mm

You may be interested in