Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 12 in Engineers Try Square

RS Stock No.: 724-4024Brand: RS PRO
brand-logo
View all in Engineers Squares

Technical Document

Specifications

Brand

RS Pro

Blade Length

12 in

Blade Thickness

2mm

Blade Width

38 mm

Stock Length

8in

Stock Thickness

20mm

Stock Width

36mm

Number of Units

1

Country of Origin

United States

Product details

Engineers Try Squares

High quality engineers squares for workshop and inspection applications
Accuracy conforms to BS939 grade B for squareness (see table)

You may be interested in
Facom 150 mm Engineers Try Square
AED 171.28Each (ex VAT)
RS PRO 12 in Engineer Square
P.O.A.Each (ex VAT)
RS PRO 6 in Engineers Try Square
AED 283.62Each (ex VAT)
Stock information temporarily unavailable.

AED 1,128.44

AED 1,128.44 Each (ex VAT)

AED 1,184.86

AED 1,184.86 Each (inc. VAT)

RS PRO 12 in Engineers Try Square

AED 1,128.44

AED 1,128.44 Each (ex VAT)

AED 1,184.86

AED 1,184.86 Each (inc. VAT)

RS PRO 12 in Engineers Try Square
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Facom 150 mm Engineers Try Square
AED 171.28Each (ex VAT)
RS PRO 12 in Engineer Square
P.O.A.Each (ex VAT)
RS PRO 6 in Engineers Try Square
AED 283.62Each (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Blade Length

12 in

Blade Thickness

2mm

Blade Width

38 mm

Stock Length

8in

Stock Thickness

20mm

Stock Width

36mm

Number of Units

1

Country of Origin

United States

Product details

Engineers Try Squares

High quality engineers squares for workshop and inspection applications
Accuracy conforms to BS939 grade B for squareness (see table)

You may be interested in
Facom 150 mm Engineers Try Square
AED 171.28Each (ex VAT)
RS PRO 12 in Engineer Square
P.O.A.Each (ex VAT)
RS PRO 6 in Engineers Try Square
AED 283.62Each (ex VAT)