Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 12-Piece 1/2 in

RS Stock No.: 487-123Brand: RS PRO
brand-logo
View all in Socket Sets

Technical Document

Specifications

Brand

RS Pro

Drive Size

1/2 in

Number of Pieces

12

Finish

Chrome

Material

Chrome Vanadium Steel

Set Contents

Socket: 8; 9; 10; 11; 12; 13; 14; 15; 16; 17; 18; 19 mm

Drive Type

Square

Country of Origin

Taiwan, Province Of China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO 12-Piece 1/2 in

P.O.A.

RS PRO 12-Piece 1/2 in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Drive Size

1/2 in

Number of Pieces

12

Finish

Chrome

Material

Chrome Vanadium Steel

Set Contents

Socket: 8; 9; 10; 11; 12; 13; 14; 15; 16; 17; 18; 19 mm

Drive Type

Square

Country of Origin

Taiwan, Province Of China

You may be interested in