RS PRO 12 Pole Din, 3A, 60 V IP40, Screw Lock, Male, Cable Mount

Technical Document
Specifications
Brand
RS ProNumber Of Contacts
12
Gender
Male
Mounting Type
Cable Mount
Connector Size
Standard
Mating Type
Screw Lock
Termination Method
Solder
Body Orientation
Straight
Current Rating
3A
Voltage Rating
60 V
IP Rating
IP40
Series
DP1612PA
Country of Origin
Taiwan, Province Of China
AED 52.63
AED 52.63 Each (ex VAT)
AED 55.26
AED 55.26 Each (inc. VAT)
1
AED 52.63
AED 52.63 Each (ex VAT)
AED 55.26
AED 55.26 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProNumber Of Contacts
12
Gender
Male
Mounting Type
Cable Mount
Connector Size
Standard
Mating Type
Screw Lock
Termination Method
Solder
Body Orientation
Straight
Current Rating
3A
Voltage Rating
60 V
IP Rating
IP40
Series
DP1612PA
Country of Origin
Taiwan, Province Of China