Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 12 Port Fibre Optic Patch Panel, 1U

RS Stock No.: 121-3965Brand: RS PRO
brand-logo
View all in Fibre Optic Patch Panels

Technical Document

Specifications

Brand

RS Pro

Number Of Ports

12

Panel Type

Patch Panel

Rack Height

1U

Dimensions

44 x 482 x 205mm

Depth

205mm

Height

44mm

Width

482mm

Country of Origin

China

Product details

RS Pro S07 Fibre Optic Patch Panels

From the trusted RS Pro Brand, a range of 1U sliding fibre optic patch panels. The cold rolled steel powder coated panels are IP20 rated and are designed to fit standard 19” racks. The patch panels in this range can incorporate SC duplex single-mode and multimode adapters providing flexible installation solutions. Apart from part number 1213965 which is unloaded. The patch panels feature integrated strength tie positions and include a removable rear plate allowing the use of steel tape Armoured Cable.

Stock information temporarily unavailable.

AED 2,024.00

AED 2,024.00 Each (ex VAT)

AED 2,125.20

AED 2,125.20 Each (inc. VAT)

RS PRO 12 Port Fibre Optic Patch Panel, 1U

AED 2,024.00

AED 2,024.00 Each (ex VAT)

AED 2,125.20

AED 2,125.20 Each (inc. VAT)

RS PRO 12 Port Fibre Optic Patch Panel, 1U
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 2,024.00
10 - 49AED 2,005.15
50 - 99AED 1,997.15
100+AED 1,988.65

Technical Document

Specifications

Brand

RS Pro

Number Of Ports

12

Panel Type

Patch Panel

Rack Height

1U

Dimensions

44 x 482 x 205mm

Depth

205mm

Height

44mm

Width

482mm

Country of Origin

China

Product details

RS Pro S07 Fibre Optic Patch Panels

From the trusted RS Pro Brand, a range of 1U sliding fibre optic patch panels. The cold rolled steel powder coated panels are IP20 rated and are designed to fit standard 19” racks. The patch panels in this range can incorporate SC duplex single-mode and multimode adapters providing flexible installation solutions. Apart from part number 1213965 which is unloaded. The patch panels feature integrated strength tie positions and include a removable rear plate allowing the use of steel tape Armoured Cable.