Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO, 12 Teeth Per Inch 75mm Cutting Length Jigsaw Blade, Pack of 5

RS Stock No.: 799-9386Brand: RS PRO
brand-logo
View all in Saw Blades

Technical Document

Specifications

Brand

RS Pro

Saw Blade Type

Jigsaw Blade

Application

Metal, Wood

Cutting Length

75mm

Number of Teeth per Inch

12

Tooth Pitch

2.1mm

Number in Pack

5

Blade Material

Bi-metal

Bimetal

Yes

Country of Origin

China

Product details

Jigsaw Blades

Professional jigsaw blades for use in power tools. Blades available for the clean high speed cutting of wood, metal and ceramics.

Application marked on the side of the blade for easy identification of the right part for the job
High Speed Steel blades for metal cutting
High Carbon Steel blades for wood cutting
Carbide blades for ceramic cutting
Supplied in packs of 5

Stock information temporarily unavailable.

AED 52.75

AED 10.55 Each (In a Pack of 5) (ex VAT)

AED 55.39

AED 11.078 Each (In a Pack of 5) (inc. VAT)

RS PRO, 12 Teeth Per Inch 75mm Cutting Length Jigsaw Blade, Pack of 5

AED 52.75

AED 10.55 Each (In a Pack of 5) (ex VAT)

AED 55.39

AED 11.078 Each (In a Pack of 5) (inc. VAT)

RS PRO, 12 Teeth Per Inch 75mm Cutting Length Jigsaw Blade, Pack of 5
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Saw Blade Type

Jigsaw Blade

Application

Metal, Wood

Cutting Length

75mm

Number of Teeth per Inch

12

Tooth Pitch

2.1mm

Number in Pack

5

Blade Material

Bi-metal

Bimetal

Yes

Country of Origin

China

Product details

Jigsaw Blades

Professional jigsaw blades for use in power tools. Blades available for the clean high speed cutting of wood, metal and ceramics.

Application marked on the side of the blade for easy identification of the right part for the job
High Speed Steel blades for metal cutting
High Carbon Steel blades for wood cutting
Carbide blades for ceramic cutting
Supplied in packs of 5