RS PRO 12-Way IDC Connector Socket for Cable Mount, 2-Row

Technical Document
Specifications
Brand
RS ProNumber Of Contacts
12
Number Of Rows
2
Gender
Female
Pitch
2mm
Mounting Type
Cable Mount
Body Orientation
Straight
Termination Method
IDC
Current Rating
1A
Contact Plating
Gold
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Voltage Rating
500V ac
Housing Material
PBT
Contact Material
Copper
Country of Origin
China
AED 7.19
AED 7.19 Each (ex VAT)
AED 7.55
AED 7.55 Each (inc. VAT)
1
AED 7.19
AED 7.19 Each (ex VAT)
AED 7.55
AED 7.55 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | AED 7.19 |
5 - 9 | AED 6.35 |
10+ | AED 5.56 |
Technical Document
Specifications
Brand
RS ProNumber Of Contacts
12
Number Of Rows
2
Gender
Female
Pitch
2mm
Mounting Type
Cable Mount
Body Orientation
Straight
Termination Method
IDC
Current Rating
1A
Contact Plating
Gold
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Voltage Rating
500V ac
Housing Material
PBT
Contact Material
Copper
Country of Origin
China