RS PRO 120 mm, Low Carbon Austenitic Steel, Angle, Tweezer
RS Stock No.: 238-0682Brand: RS PRO

Technical Document
Specifications
Brand
RS ProModel Number
110SA
Material
Low Carbon Austenitic Steel
Overall Length
120 mm
Point Type
Angle
Anti-Magnetic
Yes
Anti-Acid
Yes
Country of Origin
Pakistan
Stock information temporarily unavailable.
AED 81.32
AED 81.32 Each (ex VAT)
AED 85.39
AED 85.39 Each (inc. VAT)
RS PRO 120 mm, Low Carbon Austenitic Steel, Angle, Tweezer
1
AED 81.32
AED 81.32 Each (ex VAT)
AED 85.39
AED 85.39 Each (inc. VAT)
RS PRO 120 mm, Low Carbon Austenitic Steel, Angle, Tweezer
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProModel Number
110SA
Material
Low Carbon Austenitic Steel
Overall Length
120 mm
Point Type
Angle
Anti-Magnetic
Yes
Anti-Acid
Yes
Country of Origin
Pakistan