RS PRO 120 mm, Low Carbon Austenitic Steel, Pointed, Straight, Tweezer
RS Stock No.: 238-0691Brand: RS PRO

Technical Document
Specifications
Brand
RS ProModel Number
2SA
Material
Low Carbon Austenitic Steel
Overall Length
120 mm
Point Type
Pointed, Straight
Anti-Magnetic
Yes
Country of Origin
India
Stock information temporarily unavailable.
AED 31.85
AED 31.85 Each (ex VAT)
AED 33.44
AED 33.44 Each (inc. VAT)
RS PRO 120 mm, Low Carbon Austenitic Steel, Pointed, Straight, Tweezer
1
AED 31.85
AED 31.85 Each (ex VAT)
AED 33.44
AED 33.44 Each (inc. VAT)
RS PRO 120 mm, Low Carbon Austenitic Steel, Pointed, Straight, Tweezer
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProModel Number
2SA
Material
Low Carbon Austenitic Steel
Overall Length
120 mm
Point Type
Pointed, Straight
Anti-Magnetic
Yes
Country of Origin
India