Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 120mm Magnetic, Pocket Level

RS Stock No.: 194-4705Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Level Type

Pocket

Length

120mm

Frame Material

Aluminium

Number of Vials

1

Accuracy

0.5 mm/m

Magnetic

Yes

Pocket Level

Yes

Dimensions

120 mm x 20 mm x 50mm

Height

20mm

Width

50mm

Country of Origin

China

Stock information temporarily unavailable.

AED 73.18

AED 73.18 Each (ex VAT)

AED 76.84

AED 76.84 Each (inc. VAT)

RS PRO 120mm Magnetic, Pocket Level

AED 73.18

AED 73.18 Each (ex VAT)

AED 76.84

AED 76.84 Each (inc. VAT)

RS PRO 120mm Magnetic, Pocket Level
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Level Type

Pocket

Length

120mm

Frame Material

Aluminium

Number of Vials

1

Accuracy

0.5 mm/m

Magnetic

Yes

Pocket Level

Yes

Dimensions

120 mm x 20 mm x 50mm

Height

20mm

Width

50mm

Country of Origin

China