Technical Document
Specifications
Brand
RS ProModel Number
2A ESD, 3 ESD, 7 ESD
Material
Steel
Overall Length
120mm
Point Type
Curved, Fine, Rounded, Sharp
Anti-Magnetic
Yes
ESD Safe
Yes
Number of Pieces
3
Anti-Acid
Yes
Distrelec Product Id
30419119
Country of Origin
India
Stock information temporarily unavailable.
AED 230.58
AED 230.58 Each (ex VAT)
AED 242.11
AED 242.11 Each (inc. VAT)
RS PRO 120mm, Steel, Curved, Fine, Rounded, Sharp, ESD Tweezer Set
1
AED 230.58
AED 230.58 Each (ex VAT)
AED 242.11
AED 242.11 Each (inc. VAT)
RS PRO 120mm, Steel, Curved, Fine, Rounded, Sharp, ESD Tweezer Set
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProModel Number
2A ESD, 3 ESD, 7 ESD
Material
Steel
Overall Length
120mm
Point Type
Curved, Fine, Rounded, Sharp
Anti-Magnetic
Yes
ESD Safe
Yes
Number of Pieces
3
Anti-Acid
Yes
Distrelec Product Id
30419119
Country of Origin
India