RS PRO 120mΩ, 1206 (3216M) Thin Film SMD Resistor ±0.5% 0.25W
RS Stock No.: 241-4920Brand: RS PRO

Technical Document
Specifications
Brand
RS ProResistance
120mΩ
Technology
Thin Film
Package/Case
1206 (3216M)
Tolerance
±0.5%
Power Rating
0.25W
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
AED 1,312.50
AED 0.262 Each (On a Reel of 5000) (ex VAT)
AED 1,378.12
AED 0.275 Each (On a Reel of 5000) (inc. VAT)
RS PRO 120mΩ, 1206 (3216M) Thin Film SMD Resistor ±0.5% 0.25W
5000
AED 1,312.50
AED 0.262 Each (On a Reel of 5000) (ex VAT)
AED 1,378.12
AED 0.275 Each (On a Reel of 5000) (inc. VAT)
RS PRO 120mΩ, 1206 (3216M) Thin Film SMD Resistor ±0.5% 0.25W
Stock information temporarily unavailable.
5000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProResistance
120mΩ
Technology
Thin Film
Package/Case
1206 (3216M)
Tolerance
±0.5%
Power Rating
0.25W
Country of Origin
Taiwan, Province Of China