RS PRO, 120Ω 50W Wire Wound Chassis Mount Resistor ±5%
Technical Document
Specifications
Brand
RS ProResistance
120Ω
Power Rating
50W
Series
RSLPR50
Package/Case
Aluminium Housed
Tolerance
±5%
Technology
Wire Wound
Termination Style
Wire Lead
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+250°C
Dimensions
50 x 75 x 5.7mm
Overall Height
5.7mm
Overall Length
50mm
Overall Width
75mm
Country of Origin
India
Stock information temporarily unavailable.
Please check again later.
AED 35.00
Each (ex VAT)
AED 36.75
Each (inc. VAT)
1
AED 35.00
Each (ex VAT)
AED 36.75
Each (inc. VAT)
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 4 | AED 35.00 |
5 - 9 | AED 30.10 |
10 - 19 | AED 26.75 |
20+ | AED 21.75 |
Technical Document
Specifications
Brand
RS ProResistance
120Ω
Power Rating
50W
Series
RSLPR50
Package/Case
Aluminium Housed
Tolerance
±5%
Technology
Wire Wound
Termination Style
Wire Lead
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+250°C
Dimensions
50 x 75 x 5.7mm
Overall Height
5.7mm
Overall Length
50mm
Overall Width
75mm
Country of Origin
India