Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 120Ω Carbon Film Resistor 0.25W ±5%

RS Stock No.: 707-7599Brand: RS PRO
brand-logo
View all in Through Hole Resistors

Technical Document

Specifications

Brand

RS Pro

Resistance

120Ω

Power Rating

0.25W

Tolerance

±5%

Technology

Carbon Film

Series

RS

Package/Case

0623

Maximum Operating Temperature

+155°C

Temperature Coefficient

-500 → +350ppm/°C

Minimum Operating Temperature

-55°C

Country of Origin

Taiwan, Province Of China

Product details

Carbon Film Resistors 0.25W

The RS PRO series of carbon film axial leaded resistors offer excellent long term stability and feature standard solder-plated copper leads. The carbon film is the most common axial leaded resistor which is used for applications where a very good tolerance and temperature coefficient are not necessary.

Features

Available in resistances from 1 Ohm to 9.1 mOhm
0.25W power rating
5% tolerance
Resistor body 2.3 mm in diameter, 6.3 mm in length
Carbon film construction
Long-term stability
Solder plated copper leads

Benefits of Carbon Composition

Carbon composition resistors are made from a moulded carbon powder that has been mixed with a phenolic resin to bind and create a uniform resistive body. It is then surrounded in an insulating case after attaching end leads.
Carbon composition resistors are used in applications in which the initial tolerance does not need to be any closer than +/- 5% of the value.

What does the power rating mean?

The power rating of a resistor describes the amount of power that the resistor can dissipate safely.

What do the colours mean?

Each of the colour bands has a specific meaning. The first two colours give the base value of the resistor, the next gives the multiplier and the final band the tolerance. If a resistor has five bands, it is a more precise resistor, in which the first three bands represent the base values, and the fourth and fifth represent the multiplier and tolerance respectively.

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Stock information temporarily unavailable.

AED 7.88

AED 0.788 Each (In a Pack of 10) (ex VAT)

AED 8.27

AED 0.827 Each (In a Pack of 10) (inc. VAT)

RS PRO 120Ω Carbon Film Resistor 0.25W ±5%
Select packaging type

AED 7.88

AED 0.788 Each (In a Pack of 10) (ex VAT)

AED 8.27

AED 0.827 Each (In a Pack of 10) (inc. VAT)

RS PRO 120Ω Carbon Film Resistor 0.25W ±5%
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 240AED 0.788AED 7.88
250 - 490AED 0.735AED 7.35
500 - 990AED 0.682AED 6.82
1000+AED 0.63AED 6.30

Technical Document

Specifications

Brand

RS Pro

Resistance

120Ω

Power Rating

0.25W

Tolerance

±5%

Technology

Carbon Film

Series

RS

Package/Case

0623

Maximum Operating Temperature

+155°C

Temperature Coefficient

-500 → +350ppm/°C

Minimum Operating Temperature

-55°C

Country of Origin

Taiwan, Province Of China

Product details

Carbon Film Resistors 0.25W

The RS PRO series of carbon film axial leaded resistors offer excellent long term stability and feature standard solder-plated copper leads. The carbon film is the most common axial leaded resistor which is used for applications where a very good tolerance and temperature coefficient are not necessary.

Features

Available in resistances from 1 Ohm to 9.1 mOhm
0.25W power rating
5% tolerance
Resistor body 2.3 mm in diameter, 6.3 mm in length
Carbon film construction
Long-term stability
Solder plated copper leads

Benefits of Carbon Composition

Carbon composition resistors are made from a moulded carbon powder that has been mixed with a phenolic resin to bind and create a uniform resistive body. It is then surrounded in an insulating case after attaching end leads.
Carbon composition resistors are used in applications in which the initial tolerance does not need to be any closer than +/- 5% of the value.

What does the power rating mean?

The power rating of a resistor describes the amount of power that the resistor can dissipate safely.

What do the colours mean?

Each of the colour bands has a specific meaning. The first two colours give the base value of the resistor, the next gives the multiplier and the final band the tolerance. If a resistor has five bands, it is a more precise resistor, in which the first three bands represent the base values, and the fourth and fifth represent the multiplier and tolerance respectively.

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.