RS PRO 124 mm, Zirconia Ceramic, Tweezers

RS Stock No.: 663-825Brand: RS PRO
brand-logo
View all in Tweezers

Technical Document

Specifications

Brand

RS Pro

Material

Zirconia Ceramic

Overall Length

124 mm

Orientation

Curved

Anti-Magnetic

Yes

Anti-Acid

Yes

Solder Adhesion Resistant

Yes

Country of Origin

Japan

Product details

Zirconia™ Ceramic Tweezers

RS PRO precision ceramic tweezers with fine tips for use in a wide variety of applications where precision picking of small objects in necessary. Made of high quality insulating ceramic and serrated handles for extra grip.

Features and Benefits

Insulating
Serrated handles
Ideal for use in electronics production and servicing, soldering, laboratories, clean rooms
Ten times more resistant to wear than metal
Corrosion Resistant
Resistant to acids except Hydrofluoric
Temperature resistant to 1000°C
Overall length 124 mm

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

You may be interested in
ideal-tek 125 mm, Ceramic, ESD Tweezers
AED 1,266.77Each (ex VAT)
Stock information temporarily unavailable.

AED 661.76

AED 661.76 Each (ex VAT)

AED 694.85

AED 694.85 Each (inc. VAT)

RS PRO 124 mm, Zirconia Ceramic, Tweezers

AED 661.76

AED 661.76 Each (ex VAT)

AED 694.85

AED 694.85 Each (inc. VAT)

RS PRO 124 mm, Zirconia Ceramic, Tweezers
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
ideal-tek 125 mm, Ceramic, ESD Tweezers
AED 1,266.77Each (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Material

Zirconia Ceramic

Overall Length

124 mm

Orientation

Curved

Anti-Magnetic

Yes

Anti-Acid

Yes

Solder Adhesion Resistant

Yes

Country of Origin

Japan

Product details

Zirconia™ Ceramic Tweezers

RS PRO precision ceramic tweezers with fine tips for use in a wide variety of applications where precision picking of small objects in necessary. Made of high quality insulating ceramic and serrated handles for extra grip.

Features and Benefits

Insulating
Serrated handles
Ideal for use in electronics production and servicing, soldering, laboratories, clean rooms
Ten times more resistant to wear than metal
Corrosion Resistant
Resistant to acids except Hydrofluoric
Temperature resistant to 1000°C
Overall length 124 mm

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

You may be interested in
ideal-tek 125 mm, Ceramic, ESD Tweezers
AED 1,266.77Each (ex VAT)