Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 125A NH Fuse, NH00, 415V ac

RS Stock No.: 221-3683Brand: RS PRO
brand-logo
View all in Tag Fuses

Technical Document

Specifications

Brand

RS Pro

Current Rating

125A

Fuse Size

NH00

Voltage Rating

415V ac

Fuse Standard

IEC 60269-2

Application Category

gG

Fuse Speed

F

High Rupture Capacity

Yes

Overall Length

78.5mm

Tag Type

Blade

Body Length

54mm

Tag Orientation

Square

Body Width

30mm

Series

LSPN

Country of Origin

India

Stock information temporarily unavailable.

AED 211.97

AED 70.658 Each (In a Pack of 3) (ex VAT)

AED 222.57

AED 74.191 Each (In a Pack of 3) (inc. VAT)

RS PRO 125A NH Fuse, NH00, 415V ac

AED 211.97

AED 70.658 Each (In a Pack of 3) (ex VAT)

AED 222.57

AED 74.191 Each (In a Pack of 3) (inc. VAT)

RS PRO 125A NH Fuse, NH00, 415V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Current Rating

125A

Fuse Size

NH00

Voltage Rating

415V ac

Fuse Standard

IEC 60269-2

Application Category

gG

Fuse Speed

F

High Rupture Capacity

Yes

Overall Length

78.5mm

Tag Type

Blade

Body Length

54mm

Tag Orientation

Square

Body Width

30mm

Series

LSPN

Country of Origin

India