Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 1.27mm Pitch 20 Way Through Hole PLCC IC Socket

RS Stock No.: 227-2200Brand: RS PRODistrelec Article No.: 30418976
brand-logo
View all in IC Sockets

Technical Document

Specifications

Brand

RS Pro

IC Socket Type

PLCC Socket

Gender

Female

Number Of Contacts

20

Pitch

1.27mm

Contact Material

Phosphor Bronze

Contact Plating

Tin over Nickel

Current Rating

1 Amp

Socket Mounting Type

Through Hole

Stock information temporarily unavailable.

AED 226.96

AED 5.82 Each (In a Tube of 39) (ex VAT)

AED 238.31

AED 6.111 Each (In a Tube of 39) (inc. VAT)

RS PRO 1.27mm Pitch 20 Way Through Hole PLCC IC Socket

AED 226.96

AED 5.82 Each (In a Tube of 39) (ex VAT)

AED 238.31

AED 6.111 Each (In a Tube of 39) (inc. VAT)

RS PRO 1.27mm Pitch 20 Way Through Hole PLCC IC Socket
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

IC Socket Type

PLCC Socket

Gender

Female

Number Of Contacts

20

Pitch

1.27mm

Contact Material

Phosphor Bronze

Contact Plating

Tin over Nickel

Current Rating

1 Amp

Socket Mounting Type

Through Hole