RS PRO 1.27mm Pitch 84 Way SMT PLCC IC Socket

Technical Document
Specifications
Brand
RS ProIC Socket Type
PLCC Socket
Gender
Female
Number Of Contacts
84
Pitch
1.27mm
Contact Material
Phosphor Bronze
Contact Plating
Tin over Copper
Current Rating
1 Amp
Socket Mounting Type
Surface Mount
AED 179.63
AED 11.227 Each (In a Tube of 16) (ex VAT)
AED 188.61
AED 11.788 Each (In a Tube of 16) (inc. VAT)
16
AED 179.63
AED 11.227 Each (In a Tube of 16) (ex VAT)
AED 188.61
AED 11.788 Each (In a Tube of 16) (inc. VAT)
16
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProIC Socket Type
PLCC Socket
Gender
Female
Number Of Contacts
84
Pitch
1.27mm
Contact Material
Phosphor Bronze
Contact Plating
Tin over Copper
Current Rating
1 Amp
Socket Mounting Type
Surface Mount