RS PRO 1.27mm Pitch 84 Way Through Hole PLCC IC Socket

Technical Document
Specifications
Brand
RS ProIC Socket Type
PLCC Socket
Gender
Female
Number Of Contacts
84
Pitch
1.27mm
Contact Material
Phosphor Bronze
Contact Plating
Tin over Nickel
Current Rating
1 Amp
Socket Mounting Type
Through Hole
AED 139.26
AED 8.704 Each (In a Tube of 16) (ex VAT)
AED 146.22
AED 9.139 Each (In a Tube of 16) (inc. VAT)
16
AED 139.26
AED 8.704 Each (In a Tube of 16) (ex VAT)
AED 146.22
AED 9.139 Each (In a Tube of 16) (inc. VAT)
16
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProIC Socket Type
PLCC Socket
Gender
Female
Number Of Contacts
84
Pitch
1.27mm
Contact Material
Phosphor Bronze
Contact Plating
Tin over Nickel
Current Rating
1 Amp
Socket Mounting Type
Through Hole